66100-4

TE Connectivity
571-66100-4
66100-4

Mfr.:

Description:
Standard Circular Contacts III+ SKT 18-16 30AU/FL STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,000

Stock:
4,000 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.836 $3,344.00
$0.794 $6,352.00
$0.776 $9,312.00
48,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.84
Min:
1
Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$1.06
Min:
100
Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
$0.78
Min:
4000
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.33
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
16
Brass
18 AWG to 16 AWG
Crimp
Gold
Stamped and Formed
Multimate Type III+
Reel
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 4000
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 448 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538901000
USHTS:
8538904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99