66584-2

TE Connectivity
571-66584-2
66584-2

Mfr.:

Description:
Standard Circular Contacts TYPE VI SKT CONT MULTI-MATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,358

Stock:
2,358 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.69 $0.69
$0.598 $5.98
$0.484 $12.10
$0.454 $45.40
$0.395 $98.75
$0.311 $777.50
Full Reel (Order in multiples of 5000)
$0.311 $1,555.00
$0.292 $2,920.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.77
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
16
Brass
28 AWG to 26 AWG
Crimp
Tin
Stamped and Formed
Multimate Type VI
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Standard Circular Contacts
Factory Pack Quantity: 5000
Subcategory: Circular Connectors
Tradename: Multimate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8538901000
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99