745254-7

TE Connectivity
571-7452547
745254-7

Mfr.:

Description:
D-Sub Contacts CRIMP PIN 26-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,617

Stock:
4,617 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.54 $0.54
$0.491 $4.91
$0.457 $11.43
$0.433 $43.30

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.31
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Contacts
RoHS:  
Pin (Male)
Stamped / Formed
Brass
Gold
26 AWG to 22 AWG
Crimp
Bulk
Brand: TE Connectivity
Contact Size: 20DF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Contacts
Series: HDP-20
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 79 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99