9-2061897-6

571-9-2061897-6
9-2061897-6

Mfr.:

Description:
Fibre Optic Cable Assemblies FOSM GLARO LEAD 4.8 LCD - LDC 250m

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$360.03 $360.03
$357.20 $1,786.00
$349.74 $3,497.40
$344.96 $8,624.00
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Singlemode
LC Duplex
LC Duplex
9/125 um
250 m
2 Fiber
Zirconia
Black
Halogen Free Flame Retardant (HFFR)
Brand: TE Connectivity
Cable Diameter: 4.8 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insertion Loss: 0.4 dB
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
5A991.d