ABFTS

TE Connectivity
814-ABFTS
ABFTS

Mfr.:

Description:
Antennas WHIP,AB,1/4,SELECT,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Vehicle Antennas
Passive Antenna
118 MHz
896 MHz
Cellular (NBIoT, LTE)
Radio, VHF
Whip
Straight with Base
Unity
200 W
1 Band
NMO Mount
Connector
NMO Connector
507 MHz
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8529109100
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
70 Can Dispatch in 20 Days
Minimum: 40   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.55 $1,262.00
$29.82 $3,578.40
$29.53 $8,268.40
2,520 Quote