CFD69383P-30D43F

TE Connectivity
814-CFD69383P-30D43F
CFD69383P-30D43F

Mfr.:

Description:
Antennas OMNI,DBAND,30cm,D43F 698-960,1690-3800MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
MIMO
698 MHz
4 GHz
Module
4.2 dBi, 5 dBi, 5.4 dBi
3.5 GHz
50 Ohms
1.5:1, 2:1
50 W
- 30 C
+ 70 C
3 Band
Ceiling Mount
Connector
4.3-10 Female
AWS-3, CBRS/WiMAX, LTE, WCS
7.6 mm
CFD
Brand: TE Connectivity
Cable Length: 300 mm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iDAS CBRS Antennas

TE Connectivity's (TE) iDAS CBRS Antennas are available in various form factors, support multiple frequency ranges, and are designed for optimal flexibility while maintaining desired in-building aesthetics. The Citizens Broadband Radio Service (CBRS) is an FCC-granted portion of the spectrum from 3.5GHz to 3.7GHz, designed for privately-run cellular communications. TE's iDAS CBRS Antennas provide indoor access to that frequency range, as well as various others.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$140.53 $140.53
$122.91 $1,229.10
$118.63 $2,965.75
$118.25 $11,825.00