DBA6171C2-BSMAM

TE Connectivity
239-DBA6171C2-BSMAM
DBA6171C2-BSMAM

Mfr.:

Description:
Antennas DIPOLE,SMAM,SWIVEL,617-7125MHz,INDOOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Indoor Antennas
Dipole
617 MHz
7.125 GHz
Blade, Hinged
Straight
- 0.3 dBi to + 3 dBi
50 Ohms
2 : 1
5 W
- 40 C
+ 85 C
1 Band
Screw
Connector
SMA Male
4G/5G
9.3 mm
25 mm
184 mm
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DBA6171Cx 5G/4G Indoor/Outdoor Blade Omni Antennas

TE Connectivity / Laird External Antennas DBA6171Cx 5G/4G Indoor/Outdoor Blade Omni Antennas support harsh environments with IP67 (outdoor) and non-rated (indoor) configurations. With an excellent performance from 617MHz to 6000MHz, the design is ruggedised to support high-vibration environments that may be experienced over the life of the product. The DBA6171Cx antennas offer excellent frequency performance and can be configured to support operation up to 7125MHz. The articulating/hinged/swivel connections allow for various installation and mounting options, making this an extremely diverse antenna family for IoT or gateway device applications. These antennas are suitable for indoor/outdoor 5G IoT, Cellular access points, private cellular networks, light outdoor applications etc.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 240   Multiples: 240
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.34 $3,921.60