EXB0MXI

TE Connectivity
814-EXB0MXI
EXB0MXI

Mfr.:

Description:
Antennas DUCK,EXB,118-480MHz,

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
118 MHz
480 MHz
Cellular (NBIoT, LTE)
Radio, VHF
Helical
Straight
Unity
50 Ohms
1.5:1
50 W
- 40 C
+ 85 C
1 Band
Panel Mount
Connector
MXI
299 MHz
Low Mid Band, Trunking
5.5 in
Brand: TE Connectivity
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8529109100
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.26 $20.26
$17.35 $173.50
$16.63 $415.75
$14.97 $1,497.00
$14.25 $3,562.50
$13.72 $6,860.00
$13.25 $13,250.00
2,500 Quote