NB14684001

TE Connectivity / Raychem
571-NB14684001
NB14684001

Mfr.:

Description:
Heat Shrink Tubing & Sleeves VERSAFIT-3X-3/8-0-SP

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Single Wall
Black
Polyolefin (PO)
1 m (3.281 ft)
10.16 mm (0.4 in)
4.8 mm (0.189 in)
2:1
Tubings
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Wall Thickness: 0.64 mm
Unit Weight: 8.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3917320090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 2026/12/07
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 60   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.08 $184.80
$3.07 $368.40

Similar Product

TE Connectivity / Raychem VERSAFIT-3X-3/8-0-SP
TE Connectivity / Raychem
Heat Shrink Tubing & Sleeves HS-TBG .375" BJ PRICE PER METER