RNF-150-3/8-9-SP

TE Connectivity
650-RNF-150-3/8-9-SP
RNF-150-3/8-9-SP

Mfr.:

Description:
Heat Shrink Tubing & Sleeves RNF-150-3/8-9-SP PRICE PER METER

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
White
Fluoropolymer (FP)
9.5 mm (0.374 in)
4.8 mm (0.189 in)
2:1
RNF-150
Spool
Brand: TE Connectivity
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Flammability Rating: Flame Retardant
Length - mm: 1 m
Maximum Operating Temperature: + 155 C
Maximum Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 110 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 60
Subcategory: Wire & Cable Management
Wall Thickness: 0.3 mm
Part # Aliases: 1518474002 NB15804001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1560   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.26 $9,765.60