T4113402041-000

TE Connectivity
571-T4113402041-000
T4113402041-000

Mfr.:

Description:
Circular Metric Connectors M12,MALE,RA,B CODE, 4P,PG9,GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.98 $7.98
$7.61 $76.10
$6.87 $171.75
$6.34 $317.00
$5.76 $576.00
$5.40 $1,350.00
$5.14 $2,570.00
$4.93 $4,930.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
Screw
B Coded
4 A
250 VAC, 250 VDC
IP67
M12 Value Line
Brand: TE Connectivity
Contact Gender: Pin (Male)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Right Angle
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 Value Line Field Installable Connectors

TE Connectivity's (TE) M12 Value Line Field Installable Connectors provide a solution for sensor connections that safely and reliably ensure communication in industrial environments. The connectors offer a solution for sensor connections in industrial machinery and factory automation. These TE connectors are also used outside of their traditional industries, where a compact, reliable connection system with environmental protection is required. The M12 Value Line Connector system offers a solution that is time-saving, error-free, and without the use of tools.