TAD14741111-001

TE Connectivity
571-TAD14741111-001
TAD14741111-001

Mfr.:

Description:
Ethernet Cables / Networking Cables M12D4-MS-MS-PVC TYPE B-0.5M

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.66 $26.66
$24.66 $246.60
$23.11 $577.75
$21.61 $1,080.50
$20.96 $2,096.00
$20.68 $5,170.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
10Gb Ethernet and Fiber
M12
4 Position
M12
4 Position
Male / Male
500 mm (19.685 in)
Green
22 AWG
D Coded
IP67
250 V
Brand: TE Connectivity
Current Rating: 4 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

M12 Industrial Ethernet Cable Assemblies

TE Connectivity's (TE) M12 Industrial Ethernet Cable Assemblies support Ethernet protocols for Industrial Network communications. These D-coded M12 cable assemblies feature 360-degree shielding against EMI for complete protection for data transmission and are rated IP67 for dust and water resistance. Depending on the material, M12 Ethernet cable assemblies can withstand up to 1 million flexes, machine oils, abrasion, and UV radiation. TE M12 Industrial Ethernet Cable Assemblies are ideal for machine tools, robotics, industrial automation, and process control systems.