TDR 2-0512

TRACO Power
495-TDR2-0512
TDR 2-0512

Mfr.:

Description:
DC/DC Converters - Through Hole 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 2026/02/13
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.40 $28.40
$24.82 $248.20
$24.43 $488.60
$23.26 $1,163.00
$21.33 $2,133.00
$20.95 $4,190.00
$19.97 $9,985.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
9 V
12 V
167 mA
1.5 kV
18.9 mm (0.744 in)
12.8 mm (0.504 in)
8.7 mm (0.343 in)
Industrial
TDR 2
Application: Communication Equipment, Instrumentation and Industrial Electronics
Brand: TRACO Power
Input Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99