TDR 2-0522SM

TRACO Power
495-TDR2-0522SM
TDR 2-0522SM

Mfr.:

Description:
DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.80 $28.80
$27.57 $275.70
$26.84 $13,420.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
9 V
12 V
83 mA
- 12 V
83 mA
1.6 kV
18.9 mm
12.8 mm
8.7 mm
Industrial
TDR 2SM
Application: Communication Equipment, Instrumentation and Industrial Electronics
Brand: TRACO Power
Input Voltage: 5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99