TDR 2-1211SM

TRACO Power
495-TDR2-1211SM
TDR 2-1211SM

Mfr.:

Description:
DC/DC Converters - SMD 2W DC/DC Converter isolated, regulated in a PCB Mount Overmold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.26 $28.26
$25.18 $251.80
$24.64 $492.80
$24.25 $1,212.50
$23.84 $2,384.00
$23.33 $4,666.00
$22.22 $11,110.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
SMD/SMT
1 Output
- 40 C
+ 85 C
TDR 2SM
Tube
Application: Communication Equipment, Instrumentation and Industrial Electronics
Brand: TRACO Power
Height: 8.7 mm
Industry: Industrial
Input Voltage: 9 V to 18 V
Input Voltage - Max: 18 V
Input Voltage - Min: 9 V
Input Voltage, Nominal: 12 V
Isolation: Isolated
Isolation Voltage: 1.6 kV
Length: 18.9 mm
Moisture Sensitive: Yes
Output Current-Channel 1: 400 mA
Output Power: 2 W
Output Voltage-Channel 1: 5 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Width: 12.8 mm
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99