TEC 6-2410UI

TRACO Power
495-TEC6-2410UI
TEC 6-2410UI

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 9-75Vin 3.3Vout 1800mA SIP-8 Plastic Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.83 $19.83
$18.18 $181.80
$17.78 $355.60
$17.49 $874.50
$17.21 $1,721.00
$16.84 $3,368.00
$16.56 $8,280.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
24 VDC
9 VDC
75 VDC
3.3 V
1.8 A
1.6 kV
SIP-8
22.3 mm (0.878 in)
10 mm (0.394 in)
11.3 mm (0.445 in)
Industrial
TEC 6UI
Brand: TRACO Power
Dimensions: 22.3 mm x 10 mm x 11.3 mm
Input Voltage: 9 VDC to 75 VDC
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TEC 6UI DC/DC Converters

TRACO Power TEC 6UI DC/DC Converters offer an ultra-wide input range from 9VDC to 75VDC with up to 83% typical efficiency. These converters come in a compact SIP8 plastic case and support single and dual output configurations. The TEC 6UI DC/DC converters include built-in protection features like short circuit protection, overcurrent limitation, undervoltage lockout, and remote control functionality. These converters feature 1600VDC I/O isolation and operate across a wide temperature range of -40°C to 80°C, with altitudes of up to 5000 meters. The TEC 6UI DC/DC converters are IEC/EN/UL 62368-1 certified and support natural convection cooling. These converters are ideal for industrial and space-constrained applications.