TEN 20-4811WIN

TRACO Power
495-TEN-20-4811WIN
TEN 20-4811WIN

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.31 $59.31
$51.97 $519.70
$47.85 $957.00
$44.54 $2,227.00
$43.86 $4,386.00
$43.45 $8,690.00
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
20 W
48 V
18 V
75 V
5 V
4 A
1.5 kV
- 40 C
+ 85 C
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
Isolated
TEN 20WIN
Brand: TRACO Power
Input Voltage: 18 V to 75 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: URB4805LD-20WR3
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99