THM-HS1

TRACO Power
495-THM-HS1
THM-HS1

Mfr.:

Description:
Heat Sinks Heat Sink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.78 $7.78
$7.22 $72.20
$7.01 $175.25
$6.80 $340.00
$6.59 $659.00
$6.37 $1,592.50
$6.02 $3,010.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Heat Sinks
RoHS:  
Heat Sinks
THM 60WI
Screw
Aluminum
Straight Fin
5 C/W
57.9 mm
35.4 mm
16.5 mm
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Heat Sinks
Series: THM 60WI
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Unit Weight: 28.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504902000
USHTS:
8504909650
TARIC:
8504909000
ECCN:
EAR99

FEATURED PRODUCTS
TRACO POWER