TMR 3-4812WIR

TRACO Power
495-TMR3-4812WIR
TMR 3-4812WIR

Mfr.:

Description:
DC/DC Converters - SMD 3W 18-75Vin 12Vout 250mA SIP8 Iso Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.53 $26.53
$25.73 $257.30
$25.46 $509.20
$25.25 $1,262.50
$25.04 $2,504.00
$24.78 $4,956.00
$23.55 $11,775.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
3 W
48 V
18 V
75 V
12 V
250 mA
3 kV
SIP-8
21.8 mm
9.6 mm
11.2 mm
Industrial
TMR 3WIR
Brand: TRACO Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 5.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TMR 3WIR/TMR 6WIR DC/DC Railway Converters

TRACO Power TMR 3WIR/TMR 6WIR DC/DC Railway Converters are 3W or 6W converters in a SIP-8 metal case. TMR 3WIR operates up to +78°C at full load and up to +90°C with a 50% load derating. TMR 6WIR runs at up to +60°C at full load and up to +80°C with a 50% load derating. With EN 50155 and UL 60950-1 certification, 3000VDC I/O-isolation voltage, external On/Off, and overload/short current protection, these TRACO Power DC/DC converters cover a wide range of space-limited applications. The input of these converters is designed for a wide voltage range (4:1), and a minimum load is not required.