TPI 300-115L-M

TRACO Power
495-TPI300-115L-M
TPI 300-115L-M

Mfr.:

Description:
Power Supplies - Chassis Mount 300W AC/DC Power Supply in a Chassis Mount Open Frame, L-Bracket

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.47 $139.47
$130.90 $1,309.00
$126.62 $3,165.50
$122.31 $6,115.50
$110.49 $11,049.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
85 VAC to 264 VAC, 100 VAC to 240 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
20 A
Open Frame
3 kVAC
Medical
116.8 mm (4.598 in)
62 mm (2.441 in)
39.7 mm (1.563 in)
TPI 300L-M
Brand: TRACO Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Not Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPI & TPP 300W AD-DC Power Supplies

TRACO Power TPI 300 (industrial) and TPP 300 (medical) Devices are 300W, encapsulated AC-DC power supplies.  The TPP series features a reinforced double I/O isolation (3000VAC) system and a low leakage current of <100μA, meeting 2XMOPP compliance with up to 93% efficiency. These ultra-small AC-DC power supplies are available in a 2" x 4" open frame or 2.4" x 3.6" encased package style with six available models covering a 12VDC to 53VDC output voltage range. The operating temperature range is -40°C to +80°C or +85°C (depending on the model) with derating above +50°C. In natural convection operation, these power supplies deliver up to 180W going up to 300W with forced air cooling and can also deliver 360W peak power for 5s. The TRACO Power TPP-300 devices carry a global certification package for both Medical and ITE safeties, and the TPI series offers ITE safety approvals.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.