TPP 30-109A-D

TRACO Power
495-TPP30-109A-D
TPP 30-109A-D

Mfr.:

Description:
Power Supplies - Board Mount 30W 9V 3340mA 1.36x2.74 MOPP MedPS

Availability

Stock:
11 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.59 $44.59
$41.90 $419.00
$40.54 $1,013.50
$39.18 $1,959.00
$38.24 $3,824.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Board Mount
RoHS:  
Through Hole
TPP 30A-D
Brand: TRACO Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

TPP 30A-D 30W AC/DC Medical Power Supplies

TRACO Power TPP 30A-D 30W AC/DC Medical Power Supplies are open-frame, PCB-mount (through-hole) units with a low leakage current of <100μA, rated for body-floating (BF) applications. These high power density power supplies have a reinforced double I/O isolation system according to medical safety standards IEC/EN/ES 60601-1 3rd edition for 2xMOPP. The units are approved for an operating altitude of 5000m and offer excellent efficiency of up to 91.5%. The full load operating temperature range covers -40°C to +60°C while it goes up to +85°C with 50% load derating. TRACO Power TPP 30A-D 30W AC/DC Medical Power Supplies operate in compliance with the medical EMC emission and immunity levels according to the standard IEC 60601-1-2 4th edition.