1840408-6

TRP Connector / Bel
530-1840408-6
1840408-6

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 385

Stock:
385 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.82 $13.82
$12.18 $121.80
$11.42 $285.50
$10.87 $543.50
$10.35 $1,035.00
$9.42 $2,355.00
$9.04 $3,480.40

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green, Yellow / Green, Yellow
Tab Down
Application: 10/100/1000 Base-T
Brand: TRP Connector / Bel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 385
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 12.172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1xN Port ICMs

TRP Connector / Bel 1xN Port ICMs are comprised of single-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics. These connectors support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernet applications and have an extended temperature range of -40°C to +85°C. ICMs are available in multi-port configurations and with or without LEDs. TRP Connector / Bel ICM product family combines a small form factor with speed to provide an ideal combination of both.