X3C35F1-03S

TTM Technologies
620-X3C35F1-03S
X3C35F1-03S

Mfr.:

Description:
Signal Conditioning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,990
Expected 2026/05/26
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.61 $3.61
$3.12 $31.20
$2.94 $73.50
$2.71 $271.00
$2.57 $642.50
$2.47 $1,235.00
$2.38 $2,380.00
Full Reel (Order in multiples of 4000)
$1.87 $7,480.00

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
3.3 GHz to 3.8 GHz, 3.2 GHz to 4.2 GHz
50 Ohms
SMD/SMT
- 55 C
+ 150 C
Reel
Cut Tape
Brand: TTM Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: Xinger
Type: 90 Deg Hybrid Coupler
Unit Weight: 229.609 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g