1N4741A R0

Taiwan Semiconductor
821-1N4741AR0
1N4741A R0

Mfr.:

Description:
Zener Diodes DO-204AL (DO-41) 100 0mW 5% Zener Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
11 V
Through Hole
DO-41-2
1 W
5 %
5 uA
8 Ohms
- 55 C
+ 150 C
Single
23 mA
Reel
Cut Tape
1N47xxA
Brand: Taiwan Semiconductor
Height: 2.7 mm
Ir - Reverse Current: 5 uA
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Width: 2.7 mm
Zener Current: 5 uA
Part # Aliases: 1N4741A
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,896

Stock:
4,896 Can Dispatch Immediately
Quantities greater than 4896 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.74 $0.74
$0.511 $5.11
$0.323 $32.30
$0.20 $100.00
$0.148 $148.00
$0.131 $327.50
Full Reel (Order in multiples of 5000)
5,000 Quote