1N5817H

Taiwan Semiconductor
821-1N5817H
1N5817H

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A, 20V, Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.267 $2.67
$0.17 $17.00
$0.105 $52.50
$0.078 $78.00
$0.069 $172.50
Full Reel (Order in multiples of 5000)
$0.051 $255.00
$0.044 $440.00
$0.042 $1,050.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000