1SMA120Z

Taiwan Semiconductor
821-1SMA120Z
1SMA120Z

Mfr.:

Description:
Zener Diodes 1250mW, 5%, Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
120 V
SMD/SMT
DO-214AC-2
1.25 W
5 %
1 uA
550 Ohms
- 55 C
+ 175 C
Single
2 mA
Reel
Cut Tape
MouseReel
1SMA
Brand: Taiwan Semiconductor
Height: 2.5 mm
Ir - Reverse Current: 1 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Width: 2.83 mm
Zener Current: 1 uA
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.561 $0.56
$0.348 $3.48
$0.221 $22.10
$0.166 $83.00
$0.134 $134.00
$0.112 $560.00
Full Reel (Order in multiples of 7500)
$0.097 $727.50
$0.093 $2,092.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩