BAV19 R0G

Taiwan Semiconductor
821-BAV19R0G
BAV19 R0G

Mfr.:

Description:
Small Signal Switching Diodes 120V, 0.2A, Switching Diode & Array

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Switching Diodes
Through Hole
DO-35-2
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: BAV19
Unit Weight: 109 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

BAV Switching Diodes

Taiwan Semiconductor BAV Switching Diodes are designed to offer fast switching speed, low leakage current, and low power loss. These diodes feature high surge current capability. The BAV diodes' molding compound meets UL 94V-0 flammability rating. These diodes are RoHS-compliant and Halogen-free. The BAV diodes are used in Switching Mode Power Supplies (SMPS), adapters, on-board DC/DC converters, and lighting applications.