BZD27C24P R3G

Taiwan Semiconductor
821-BZD27C24PR3G
BZD27C24P R3G

Mfr.:

Description:
Zener Diodes Sub SMA, 1000mW, 6%, Zener Diode

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
24 V
SMD/SMT
Sub-SMA-2
800 mW
6 %
15 Ohms
- 55 C
+ 175 C
Single
25 mA
Reel
Cut Tape
BZD27C
Brand: Taiwan Semiconductor
Height: 1.43 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 1 uA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Temperature Coefficient: 0.11 %/C
Vf - Forward Voltage: 1.2 V
Width: 1.9 mm
Zener Current: 1 uA
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 909

Stock:
909 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.87 $0.87
$0.619 $6.19
$0.385 $38.50
$0.266 $133.00
$0.223 $223.00
Full Reel (Order in multiples of 1800)
$0.162 $291.60
$0.159 $1,431.00
$0.148 $3,463.20

Similar Product

Taiwan Semiconductor BZD27C24P
Taiwan Semiconductor
Zener Diodes 1000mW, 6%, Zener Diode
NRND: Not recommended for new designs.