GP1606 C0

Taiwan Semiconductor
821-GP1606C0
GP1606 C0

Mfr.:

Description:
Rectifiers 16A 800V Standard Re covery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220-3
800 V
16 A
Standard Recovery Rectifier
Dual Common Cathode
1.1 V
150 A
10 uA
- 65 C
+ 150 C
Tube
Brand: Taiwan Semiconductor
Operating Junction Temperature: - 65 C to + 150 C
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Part # Aliases: GP1606
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 790

Stock:
790 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.78 $1.78
$1.12 $11.20
$0.734 $73.40
$0.593 $296.50
$0.504 $504.00
$0.472 $944.00
$0.454 $1,816.00
$0.44 $5,280.00

Similar Product

Taiwan Semiconductor GP1606
Taiwan Semiconductor
Rectifiers 16A, 800V, Standard Recovery Rectifier