P6SMB180CAH

Taiwan Semiconductor
821-P6SMB180CAH
P6SMB180CAH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 180V, 5%, Bidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.14 $840.00
$0.133 $1,197.00
$0.12 $2,880.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
SMD/SMT
SMB (DO-214AA)
PSMB
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

P6SMB 600W SMT Transient Voltage Suppressors

Taiwan Semiconductor P6SMB 600W Surface Mount Transient Voltage Suppressors  offer a low-profile package for switching-mode power-supply applications. Transient voltage suppressor (TVS) are a classification of an array of devices that are designed to react to sudden or momentary overvoltage conditions. Taiwan Semiconductor P6SMB TVS suppressors are used in switching-mode power supplies (SMPS), adapters, televisions, and monitors.