PE2DBH

Taiwan Semiconductor
821-PE2DBH
PE2DBH

Mfr.:

Description:
Rectifiers 20ns, 2A, 200V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,000

Stock:
6,000 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.461 $0.46
$0.373 $3.73
$0.24 $24.00
$0.181 $90.50
$0.162 $162.00
Full Reel (Order in multiples of 3000)
$0.134 $402.00
$0.123 $738.00
$0.114 $1,026.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
200 V
2 A
Ultra Fast Recovery Rectifiers
Single
870 mV
130 A
2 uA
24 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PExDxH Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductor PExDxH Ultra-Fast Surface Mount Rectifiers provide low power losses and high efficiency using planar technology and a single-die configuration. These rectifiers offer a minimum junction capacitance range of 24pF to 72pF with a 200V repetitive peak reverse voltage. The PExDxH rectifiers feature a wide -55°C to 175°C operating temperature range and are applicable for high-frequency switching, DC/DC, and snubber applications.