PU3JA

Taiwan Semiconductor
821-PU3JA
PU3JA

Mfr.:

Description:
Rectifiers 25ns, 3A, 600V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,137

Stock:
18,137 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.42 $0.42
$0.284 $2.84
$0.234 $23.40
$0.177 $88.50
$0.143 $143.00
$0.142 $355.00
$0.126 $630.00
Full Reel (Order in multiples of 7500)
$0.11 $825.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
600 V
3 A
Ultra Fast Recovery Rectifiers
Single
1.43 V
100 A
2 uA
25 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PU3 Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductors PU3 Ultra-Fast Surface Mount Rectifiers are AEC-Q101 qualified and feature a repetitive peak reverse voltage (VRRM) of 100V, 200V, or 600V. These devices offer planar technology, low power loss, high efficiency, and are ideal for automated placement. Taiwan Semiconductors PU3 Ultra-Fast Surface Mount Rectifiers have a forward current of 3A and are available in DO-214AA (SMB), DO-214AB (SMC), DO-214AC, or SOD-128 package styles. These devices are ideal for high-frequency switching, DC/DC, and snubber applications.