S1JALHM3G

Taiwan Semiconductor
821-S1JALHM3G
S1JALHM3G

Mfr.:

Description:
Rectifiers Automotive 1A, 600V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,777

Stock:
3,777 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 14000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.358 $3.58
$0.223 $22.30
$0.154 $77.00
$0.126 $126.00
$0.114 $285.00
$0.099 $495.00
Full Reel (Order in multiples of 14000)
$0.091 $1,274.00
$0.083 $2,324.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA-2
600 V
1 A
Standard Recovery Rectifier
Single
960 mV
30 A
1 uA
- 55 C
+ 155 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Part # Aliases: S1JALH S1JALHM3G
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

S1xALH Surface Mount Rectifiers

Taiwan Semiconductor S1xALH Surface-Mount Rectifiers feature 1A and 200V to 1000V ratings with a glass passivated junction chip. These rectifiers come in a low-profile package and are ideal for automated placement. The Taiwan Semiconductor S1xALH rectifiers are AEC-Q101 qualified and incorporate matte tin-plated lead terminals that are solderable as per the J-STD-002 standards. Typical applications include automotive, freewheeling, snubber, and DC/DC converters.