SMBJ100AHR4G

Taiwan Semiconductor
821-SMBJ100AHR4G
SMBJ100AHR4G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 117V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.188 $564.00
$0.172 $1,032.00
$0.164 $1,476.00
$0.154 $3,696.00

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
100 V
SMD/SMT
162 V
111 V
SMB (DO-214AA)
3.8 A
600 W
- 55 C
+ 150 C
SMBJxx
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 5 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

SMBJ ESD Suppressor (TVS) Diodes

Taiwan Semiconductor SMBJ ESD Transient Voltage Suppression (TVS) Diodes feature glass passivated chip junction and are ideal for automated placement. The SMBJ TVS diodes feature excellent clamping capability and come in a matte tin-plated leads terminal. These SMBJ ESD suppressor diodes operate from 5V to 170V supply voltage and -55°C to 150°C junction temperature range. The SMBJ diodes are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. These suppressor diodes are ideally used in Switching Mode Power Supply (SMPS).