SR203 R0G

Taiwan Semiconductor
821-SR203R0G
SR203 R0G

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A, 30V, Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,904

Stock:
1,904 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.561 $0.56
$0.344 $3.44
$0.231 $23.10
$0.167 $83.50
$0.148 $148.00
Full Reel (Order in multiples of 3500)
$0.134 $469.00
$0.117 $819.00
$0.107 $1,123.50
$0.097 $2,376.50

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
Through Hole
DO-204AC-2
Single
Si
2 A
30 V
550 mV
50 A
500 uA
- 55 C
+ 125 C
SR203
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99