SSB3H60H

Taiwan Semiconductor
821-SSB3H60H
SSB3H60H

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A, 60V Schottky Barrier Surface Mount Rectifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,100

Stock:
2,100 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.55 $0.55
$0.338 $3.38
$0.215 $21.50
$0.162 $81.00
$0.145 $145.00
Full Reel (Order in multiples of 3000)
$0.122 $366.00
$0.11 $660.00
$0.097 $873.00
$0.092 $2,208.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DO-214AA-2
Single
Si
3 A
60 V
700 mV
100 A
30 uA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Operating Temperature Range: - 55 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 42 V
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Schottky Barrier Rectifiers

Taiwan Semiconductor Schottky Barrier Rectifiers are available in four packages (DO-214AC (SMA), DO-214AA (SMB), DO-214AB (SMC), SOD-123W) to provide a wide variety of choices to meet the customer's design requirements. These devices are available in 1A, 2A, 3A, and 4A forward current (IF) ratings and repetitive peak reverse voltage (VRRM) choices of 40V, 60V, and 100V. The peak forward surge current (IFSM) is available in either 70A, 100A, or 145A ratings. These Taiwan Semiconductor Schottky Barrier Rectifiers have a low power loss and are highly efficient.