TSM250N02DCQ RFG

Taiwan Semiconductor
821-TSM250N02DCQRFG
TSM250N02DCQ RFG

Mfr.:

Description:
MOSFETs 20V, 5.8A, Dual N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDFN-6
N-Channel
2 Channel
20 V
5.8 A
20 mOhms
10 V
400 mV
7.7 nC
- 55 C
+ 150 C
620 mW
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 7.6 ns
Moisture Sensitive: Yes
Pin Count: 6
Product Type: MOSFETs
Rise Time: 11.6 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 23.9 ns
Typical Turn-On Delay Time: 4.1 ns
Part # Aliases: TSM250N02DCQ
Unit Weight: 61.816 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8,586

Stock:
8,586 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.408 $4.08
$0.361 $36.10
$0.276 $138.00
Full Reel (Order in multiples of 3000)
$0.248 $744.00
$0.215 $1,290.00
$0.198 $1,782.00
$0.18 $4,320.00