TSM3911DCX6 RFG

Taiwan Semiconductor
821-TSM3911DCX6RFG
TSM3911DCX6 RFG

Mfr.:

Description:
MOSFETs -20V, -2.2A, Dual P-Channel Power MOSFET

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
SOT-26-6
P-Channel
2 Channel
20 V
2.2 A
115 mOhms
8 V
450 mV
15.23 nC
- 55 C
+ 150 C
1.15 W
Enhancement
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 6.19 ns
Pin Count: 6
Product Type: MOSFETs
Rise Time: 3.73 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 36.05 ns
Typical Turn-On Delay Time: 17.28 ns
Part # Aliases: TSM3911DCX6
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: