FXUWB10.07.0100C

Taoglas
960-FXUWB10.07.0100C
FXUWB10.07.0100C

Mfr.:

Description:
Antennas AccuraUWB FXUWB10.07 3-10GHz Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm I-PEX MHF IU.FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 774

Stock:
774 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.44 $5.44
$4.97 $49.70
$4.41 $220.50
$4.02 $402.00
$3.84 $768.00
$3.76 $1,880.00
$3.70 $3,700.00
$3.69 $9,225.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
REACH - SVHC:
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded
3 GHz
10.3 GHz
UWB
PCB Trace
I-Bar Flex
7.1 dBi, 4.5 dBi, 6.2 dBi
50 Ohms
2:1, 2:1, 2:1
10 W
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
IPEX MHFHT
4 GHz, 7.1 GHz, 9.25 GHz
Home Network Connectivity, Position Location and Tracking
18 mm
15.2 mm
0.1 mm
100 mm RF1.37
AccuraUWB
Bulk
Brand: Taoglas
Cable Length: 100 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99