G21.B.W.301111

Taoglas
960-G21.B.W.301111
G21.B.W.301111

Mfr.:

Description:
Antennas Hercules G21 White 3G/2G Cellular Permanent Mount Antenna, 3m RG-174

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.30 $2,465.00
$48.25 $4,825.00
$48.24 $12,060.00
5,000 Quote

Possible Replacement

Taoglas G35.A.305111
Taoglas
Antennas Ultima II G35 LTE Super Low Profile Permanent Mount Antenna

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Vehicle Antennas
824 MHz
2.17 GHz
Cellular (NBIoT, LTE)
Module
Dome
0.3 dBi, 1.8 dBi, 0.8 dBi, 1.3 dBi, 3.9 dBi, 1.5 dBi
50 Ohms
3.5:1
10 W
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
SMA Male
GSM, GPRS, CDMA, EVDO, UMTS, HSPA, WCDMA
29 mm
IP67, IP69K
RG-174
Hercules
Bulk
Brand: Taoglas
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100091
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99