GW.26.0151.UV

Taoglas
960-GW.26.0151.UV
GW.26.0151.UV

Mfr.:

Description:
Antennas 0dBi 2.4GHz Monopole Antenna RP-SMA(M) Straight - UV Stable Material

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.28 $10.28
$8.15 $81.50
$7.84 $392.00
$6.65 $665.00
$6.43 $1,286.00
$6.32 $3,160.00
$6.26 $6,260.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2.4 GHz
WiFi
Whip
Stubby
Monopole
1 Band
Screw
RP-SMA Male
RP-SMA Male
Bluetooth, WLAN
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99