SP.1615.25.4.A.02

Taoglas
960-SP.1615.25.4.A02
SP.1615.25.4.A.02

Mfr.:

Description:
Antennas Globalstar SP.1615.25.4.A.02 1615MHz Patch Antenna 25*25*4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
1,200
Expected 2026/04/21
800
Expected 2026/04/28
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.97 $8.97
$6.45 $64.50
$6.37 $637.00
$5.42 $1,084.00
$5.34 $2,670.00
$5.26 $5,260.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.61158 GHz
1.61978 GHz
GLONASS, GPS
Patch
Ceramic
5 dBi
26 MHz
50 Ohms
1.5
- 40 C
+ 105 C
1 Band
Adhesive Mount
Pin
1.615 GHz
Mobile Globalstar Application
25 mm
25 mm
4 mm
Tray
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 60 mm x 60 mm
Polarisation: LHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

Globalstar Embedded Ceramic Patch Antenna

Taoglas SP.1615.25.4.A.02 miniature square ceramic patch antenna is mounted via pin and double-sided adhesive. The antenna exhibits upper hemisphere radiation pattern stability with a peak gain of 4dBi and is tuned to a reference 60mm square ground-plane. The axial ratio is less than 3dBi on antenna operational angles and has a minimum of 0.54dBi at the zenith. The gain and directivity characteristics have been analyzed and approved by Globalstar.