UWC.20

Taoglas
960-UWC.20
UWC.20

Mfr.:

Description:
Antennas Accura UWB UWC.20 3-5GHz & 6-9GHz Ultra Wideband (UWB) SMD Chip Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.90 $3.90
$2.95 $29.50
$2.71 $67.75
$2.36 $236.00
$2.11 $527.50
Full Reel (Order in multiples of 600)
$2.04 $1,224.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded
3.1 GHz
9 GHz
802.11, WLAN
UWB, Channel
Chip
6 dBi, 3.5 dBi, 2.5 dBi
50 Ohms
2:1, 2:1, 3:1
10 W
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
4 GHz, 7.1 GHz, 8.5 GHz
Automotive Sensors, Precision Surveying, Smart Home, Entertainment Systems, Position Tracking
12 mm
12 mm
3 mm
AccuraUWB
Reel
Cut Tape
MouseReel
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 600
Subcategory: Antennas
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99