UWCCP.01

Taoglas
960-UWCCP.01
UWCCP.01

Mfr.:

Description:
Antennas Accura UWB UWCCP.01 6-7 GHz Embedded Circular Polarized SMD Chip Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
700
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.19 $10.19
$7.32 $73.20
$6.99 $174.75
$6.66 $666.00
$5.34 $1,335.00
Full Reel (Order in multiples of 700)
$5.04 $3,528.00
$5.00 $7,000.00
4,900 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded
6 GHz
7 GHz
802.11, WLAN
UWB, Channel
Chip
Ceramic
6.5 dBi
50 Ohms
10 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
6.5 GHz
Centimeter Level Positioning, Indoor Positioning, Follow Me Autonomous Positioning, TOA Applications, AOA Application, Remote Keyless Entry (RKE) Security
14.3 mm
8.35 mm
2 mm
AccuraUWB
Reel
Cut Tape
MouseReel
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 16 mm x 4.2 mm
Moisture Sensitive: Yes
Polarisation: Circular
Factory Pack Quantity: 700
Subcategory: Antennas
Unit Weight: 1.138 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99