EDM1GNOME

TechNexion
570-EDM1GNOME
EDM1GNOME

Mfr.:

Description:
Development Boards & Kits - ARM EDM TYPE 1 PICO-ITX EVALUATION BOARD

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.99 $81.99

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: Development Boards & Kits - ARM
RoHS:  
Base Boards
ARM Cortex A9
EDM Type 1
Brand: TechNexion
Dimensions: 100 mm x 72 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
ECCN:
EAR99

EDM TYPE 1 PICO-ITX Evaluation Board

TechNexion EDM TYPE 1 PICO-ITX Evaluation Board is designed to work with EDM Type 1 System on Modules (SOMs). This evaluation board features a 314-pin MXM3 EDM connector, DS1337+ serial real-time clock, NXP SGTL5000 audio codec, 2-channel I2S audio interface, and MikroBUS internal header. The MikroBUS internal header provides extremely rich sensor connectivity, expansion, and audio I/O options. The EDM TYPE 1 eval board sports a 24-bit Transistor-Transistor-Logic (TTL) RGB signals internal display with a touch connector. An open and modular design ensures reduced development time/costs and creates extremely scalable IoT products.