EDM1IMX6D10R10MSD9377

TechNexion
570-EDM110R10MSD9377
EDM1IMX6D10R10MSD9377

Mfr.:

Description:
System-On-Modules - SOM EDM COMPACT TYPE 1 NXP I.MX6 DUAL 1GHZ + PMIC + 1GB RAM + SD CARDSLOT + GIGABIT LAN + QCA9377 802.11AC + BLUETOOTH 4.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.63 $13,163.00

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
RoHS:  
EDM Compact
NXP
i.MX 6Dual
1 GHz
1 GB
0 GB
5 V
0 C
+ 60 C
82 mm x 60 mm
Brand: TechNexion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 1 GB
Memory Type: DDR3
Processor Series: i.MX6 Dual
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 100
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C