1820-50F

Techspray
577-1820-50F
1820-50F

Mfr.:

Description:
Desoldering Braid / Solder Removal PROWICK .035in WIDTH WHT 50ft LNTH AS NC

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$53.92 $53.92

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Anti-Static, No Clean
50 ft
0.9 mm / 0.035 in
White
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7413001000
TARIC:
7413000090
ECCN:
EAR99