2309-1000

Techspray
577-2309-1000
2309-1000

Mfr.:

Description:
Swabs 1/8 X 3 ARW COTTON 1000PK STK SWABS

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$521.92 $521.92

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Swabs
RoHS:  
1/8 in
Bag
Heat Sealed
1000
Not ESD Safe
69.85 mm
Polypropylene
4.76 mm
Single Head
Foam
12.7 mm
Polyurethane
Arrow
3.18 mm
Brand: Techspray
Product Type: Swabs
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
5601220010
ECCN:
EAR99