2351-100

Techspray
577-2351-100
2351-100

Mfr.:

Description:
Dry Wipes ABSORBWIPE 4in x 4in 100 PACK WIPES

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.72 $14.72

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Dry Wipes
RoHS:  
4 in x 4 in
Polyester
Bag
100
Non-woven
Not ESD Safe
Brand: Techspray
Product Type: Wipes
Factory Pack Quantity: 12
Subcategory: Supplies
Type: High Absorption Dry Wipe
Unit Weight: 40.143 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
6307101090
ECCN:
EAR99

Cleanroom Wipers

Techspray Cotton Cleanroom Wipers offer high absorbency material with extra low particulate and chemical extractables. The cloths are ideal for light cleaning tasks in the laboratory, repair, and maintenance facilities to quickly and easily clean up liquid and dust. Techspray Recycled Delicate Task Wipers are available in various sizes.