EW-103

Techspray
577-EW-103
EW-103

Mfr.:

Description:
Soldering Irons SOLDERING TIP

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.90 $5.90

Product Attribute Attribute Value Select Attribute
Techspray
Product Category: Soldering Irons
RoHS:
Soldering Tips
Flat
4.8 mm
Brand: Techspray
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Description/Function: Tips for Weller WES and WD stations and EC, PES and WCC irons
Packaging: Bulk
Product Type: Soldering Irons
Factory Pack Quantity: 10
Subcategory: Solder & Equipment
Unit Weight: 5.376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515904000
TARIC:
8515908090
BRHTS:
85159000
ECCN:
EAR99